395-064-521-502

Heilind Number:EDA395-064-521-502
Manufacturer:EDAC
Manufacturer Number:395-064-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-521-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-521-502

Detailed Description

Enhance your PCB connectivity with this high-performance black Board to Board Card Edge Connector. With a sleek straight mount orientation and two rows for efficient organization, this connector offers 64 positions for seamless data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliability in demanding environments. The pitch of .1 inch and row spacing of .2 inch allow for precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance. Upgrade your setup with this essential component for seamless data transmission.