395-064-521-504

Heilind Number:EDA395-064-521-504
Manufacturer:EDAC
Manufacturer Number:395-064-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-521-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-521-504

Detailed Description

Enhance your electronic connections with this high-performance 64-position Board To Board Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. The straight mount orientation and .1-inch pitch make installation a breeze, while the copper alloy contacts guarantee optimal conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Upgrade your connectivity solutions with this essential component.