395-064-521-512

Heilind Number:EDA395-064-521-512
Manufacturer:EDAC
Manufacturer Number:395-064-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-521-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-521-512

Detailed Description

Enhance connectivity in your electronics with our Dual Row Straight Card Edge Connector. Designed for seamless board-to-board integration, this connector features 64 positions with a .1-inch pitch and .2-inch row spacing for efficient data transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance even in harsh environments. Operating within a wide temperature range of -40 to 105 °C, it's suitable for various applications. Upgrade your PCB connections with this essential component, a must-have in any electronic assembly toolkit.