395-064-521-588

Heilind Number:EDA395-064-521-588
Manufacturer:EDAC
Manufacturer Number:395-064-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-521-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-521-588

Detailed Description

Upgrade your PCB connections with our high-quality Board To Board Card Edge Connector. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any application. With two rows of copper alloy contacts, it offers a total of 64 positions for seamless connectivity. The .1" pitch and .2" row spacing make installation a breeze, while the straight mount orientation guarantees a secure fit. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for both standard and demanding environments. Trust in our connector to deliver efficient power transmission and signal integrity for all your electronic projects.