395-064-521-603

Heilind Number:EDA395-064-521-603
Manufacturer:EDAC
Manufacturer Number:395-064-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-521-603

Detailed Description

Enhance connectivity within your electronic devices with this Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation, ensuring a secure and stable connection. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. The 64 positions allow for extensive connectivity possibilities, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various operating conditions. Crafted with copper alloy contacts, it guarantees efficient signal transmission. Suitable for a wide range of applications, this connector is a must-have for any electronic setup. Elevate your connectivity experience with this high-quality connector.