395-064-521-604

Heilind Number:EDA395-064-521-604
Manufacturer:EDAC
Manufacturer Number:395-064-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-521-604

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring 64 positions in a single row with a pitch of .1 inches, this connector ensures precise and reliable connections for your electronic components. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees superior conductivity and longevity. The straight mount orientation and compact design make it ideal for space-efficient PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial applications. Elevate your connectivity standards with this essential component.