395-064-521-608

Heilind Number:EDA395-064-521-608
Manufacturer:EDAC
Manufacturer Number:395-064-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-521-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring 64 positions in a single row, it offers seamless data transfer for your electronic devices. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any operating environment. Each copper alloy contact guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a must-have component for your PCB projects. Trust in its quality and efficiency for seamless board-to-board connections.