395-064-521-612

Heilind Number:EDA395-064-521-612
Manufacturer:EDAC
Manufacturer Number:395-064-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-521-612

Detailed Description

Enhance your PCB connectivity with this top-of-the-line board-to-board connector. Designed for seamless integration, its 64 positions offer ample room for complex electronic setups. The durable housing, crafted from UL 94V-0 thermoplastic polyester, ensures reliable performance even in demanding conditions. With a contact material of copper alloy and a pitch of .1 inches, signal transmission is efficient and secure. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105°C guarantees versatility. Perfect for high-performance applications, this connector is a must-have for any electronics enthusiast or professional. Upgrade your connectivity solutions today with this essential component.