395-064-521-678

Heilind Number:EDA395-064-521-678
Manufacturer:EDAC
Manufacturer Number:395-064-521-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-521-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-521-678

Detailed Description

Enhance your connectivity with our sleek and efficient Black Board To Board PCB Connector. Engineered for optimal performance, this connector features a single row design with 64 positions and a pitch of .1 inch, ensuring seamless transmission in your electronic setups. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in any application. With a straight mount orientation and row spacing of .2 inches, it offers easy installation and efficient space utilization on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your connections with this essential component.