395-064-521-688

Heilind Number:EDA395-064-521-688
Manufacturer:EDAC
Manufacturer Number:395-064-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-521-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-521-688

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features 64 positions with a 0.1-inch pitch and a single row layout, optimizing space utilization. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in demanding environments, while the Copper Alloy contacts guarantee superior conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility for various applications. Upgrade your system's connectivity with this essential component.