395-064-521-802

Heilind Number:EDA395-064-521-802
Manufacturer:EDAC
Manufacturer Number:395-064-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-521-802

Detailed Description

Enhance connectivity in your electronic devices with this durable and high-performance Board To Board PCB Connector. Featuring two rows of 64 positions each, this connector ensures secure and reliable connections. The housing is made of UL 94V-0 Thermoplastic Polyester, providing excellent insulation and protection. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient PCB mating. The contact material, Copper Alloy, guarantees optimal conductivity. Designed for seamless integration, it has a straight mount orientation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.