395-064-521-803

Heilind Number:EDA395-064-521-803
Manufacturer:EDAC
Manufacturer Number:395-064-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-521-803

Detailed Description

Enhance your PCB connectivity with our 64-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a pitch of .1 inches and a row spacing of .2 inches, ensuring efficient signal transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it guarantees reliable performance in demanding environments. With a straight mount orientation and operating temperature range of -40 to 105 °C, it offers versatility for various applications. Upgrade your setup with this black connector, ideal for professional use in electronics and telecommunications.