395-064-521-808

Heilind Number:EDA395-064-521-808
Manufacturer:EDAC
Manufacturer Number:395-064-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-521-808

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board-to-Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durable and reliable performance. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless integration into your PCB layout. The 64 positions, along with straight mount orientation, provide ample room for versatile connections. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Elevate your circuitry with this essential component.