395-064-521-812

Heilind Number:EDA395-064-521-812
Manufacturer:EDAC
Manufacturer Number:395-064-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-521-812

Detailed Description

Enhance your PCB connections with this sleek and efficient Board To Board Card Edge Connector. Designed for seamless integration, it boasts a dual-row layout with 64 positions for maximum connectivity. The black UL 94V-0 Thermoplastic Polyester housing ensures durability, while copper alloy contacts guarantee reliable performance. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment, perfect for high-density applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic projects. Upgrade your setup with this essential component for seamless data transmission and power delivery.