395-064-521-878

Heilind Number:EDA395-064-521-878
Manufacturer:EDAC
Manufacturer Number:395-064-521-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-521-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-521-878

Detailed Description

Upgrade your PCB connections with our cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts and a pitch of .1 inch, it provides secure and efficient connectivity. Boasting 64 positions, it offers ample room for your components. The straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your electronic projects with this essential connector.