395-064-523-107

Heilind Number:EDA395-064-523-107
Manufacturer:EDAC
Manufacturer Number:395-064-523-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-523-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-523-107

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration on your circuit boards, this essential component features a single row with 64 positions, ensuring optimal connectivity for your devices. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The contact material, Copper Alloy, provides superior conductivity for efficient data transfer. With a pitch of .1 inch and row spacing of .2 inches, this connector offers precise alignment and secure attachment. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your electronic assemblies with this high-quality connector, perfect for a wide range of applications.