395-064-523-108

Heilind Number:EDA395-064-523-108
Manufacturer:EDAC
Manufacturer Number:395-064-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-523-108

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for streamlined integration, it boasts a single-row configuration with 64 positions, ensuring efficient data transmission. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability while maintaining a professional aesthetic. Engineered for precision, the connector features copper alloy contacts that provide optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless compatibility with various PCB layouts. Its straight mount orientation facilitates easy installation, making it suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Elevate your connectivity solutions with this essential component.