395-064-523-201

Heilind Number:EDA395-064-523-201
Manufacturer:EDAC
Manufacturer Number:395-064-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-523-201

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a durable black UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power delivery with an amperage of 3A. Its Copper Alloy contacts, arranged in two rows with a .1-inch pitch and .2-inch row spacing, provide seamless integration for up to 64 positions. Designed for straight mount orientation, it offers efficient signal transmission even in challenging environments, with an operating temperature range of -40 to 105°C. Elevate your connectivity solutions with this essential component.