395-064-523-207

Heilind Number:EDA395-064-523-207
Manufacturer:EDAC
Manufacturer Number:395-064-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-523-207

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for precision and durability, it features 64 positions with a pitch of .1 inches, providing seamless interconnection on your circuit board. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures robust protection and reliable performance even in demanding environments. With a straight mount orientation and a row spacing of .2 inches, installation is easy and efficient. The contact material, made of Copper Alloy, guarantees excellent conductivity for uninterrupted signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Upgrade your connectivity solutions with this essential component.