395-064-523-288

Heilind Number:EDA395-064-523-288
Manufacturer:EDAC
Manufacturer Number:395-064-523-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-523-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-523-288

Detailed Description

Enhance your PCB connectivity with our Black Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With two rows and 64 positions, it offers ample connectivity options while the Copper Alloy contact material guarantees efficient signal transmission. The .1 inch pitch and .2 inch row spacing allow for easy integration into your board layout. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable choice for your electronic projects. Elevate your connectivity solutions with this essential component.