395-064-523-402

Heilind Number:EDA395-064-523-402
Manufacturer:EDAC
Manufacturer Number:395-064-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-523-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-523-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row with 64 positions, ensuring efficient data transfer. The connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in various operating conditions. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transmission. Crafted with copper alloy contacts, it ensures superior conductivity, while its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential connector.