395-064-523-403

Heilind Number:EDA395-064-523-403
Manufacturer:EDAC
Manufacturer Number:395-064-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-523-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-523-403

Detailed Description

Upgrade your connectivity with this sleek black Board to Board PCB Connector, designed for seamless integration in electronic devices. Featuring a single row with 64 positions, it ensures efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various environments. Its straight mount orientation makes installation easy and hassle-free, perfect for any PCB assembly project. Elevate your electronics with this high-quality connector, a must-have in your toolkit.