395-064-523-404

Heilind Number:EDA395-064-523-404
Manufacturer:EDAC
Manufacturer Number:395-064-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-523-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-523-404

Detailed Description

Enhance your PCB connectivity with this sophisticated Board To Board Card Edge Connector. Designed for optimal performance, this straight-mount connector features 64 positions, ideal for high-density applications. Its durable UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in harsh environments. The copper alloy contacts offer exceptional conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial and commercial uses. Upgrade your setup with this essential component for seamless and efficient PCB connections.