395-064-523-488

Heilind Number:EDA395-064-523-488
Manufacturer:EDAC
Manufacturer Number:395-064-523-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-523-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-523-488

Detailed Description

Enhance your board-to-board connectivity with this high-performance Card Edge Connector. Designed for seamless integration into PCB assemblies, this connector features 64 positions with a pitch of .1 inches, ensuring reliable data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in harsh operating environments ranging from -40 to 105°C. Crafted with precision, the copper alloy contact material and straight mount orientation offer optimal signal conductivity and stability. Elevate your electronic designs with this essential component, perfect for various applications in the industry.