395-064-523-502

Heilind Number:EDA395-064-523-502
Manufacturer:EDAC
Manufacturer Number:395-064-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-523-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-523-502

Detailed Description

Enhance your PCB connectivity with this 64-position Card Edge Connector. Designed for seamless board-to-board connections, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Upgrade your system's performance with this high-quality component.