395-064-523-508

Heilind Number:EDA395-064-523-508
Manufacturer:EDAC
Manufacturer Number:395-064-523-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-523-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-523-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing for reliable insulation. With two rows and 64 positions, you can effortlessly link components on your PCB. The copper alloy contact material ensures efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for versatile applications. Its straight mount orientation simplifies installation, making it a must-have for any electronics enthusiast. Upgrade your connectivity solutions with this essential component.