395-064-523-578

Heilind Number:EDA395-064-523-578
Manufacturer:EDAC
Manufacturer Number:395-064-523-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-523-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-523-578

Detailed Description

Upgrade your electronic connections with our innovative Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 64 positions, ensuring reliable and efficient communication between PCBs. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. The contact material, copper alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Whether you're a professional engineer or a DIY enthusiast, this connector is a must-have for your projects. Upgrade your setup with this high-quality, straight-mount connector and experience enhanced performance like never before.