395-064-523-602

Heilind Number:EDA395-064-523-602
Manufacturer:EDAC
Manufacturer Number:395-064-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-523-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-523-602

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 64 positions with a single row configuration, ensuring efficient signal transmission. The sturdy housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contacts and a pitch of .1 inches, this connector offers reliable conductivity. Its straight mount orientation and .2-inch row spacing make it easy to install on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your devices with this essential component for superior performance.