395-064-523-688

Heilind Number:EDA395-064-523-688
Manufacturer:EDAC
Manufacturer Number:395-064-523-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-523-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-523-688

Detailed Description

Enhance your PCB connectivity with this Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features 64 positions for optimal versatility. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in various applications. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for both standard and challenging environments. Upgrade your PCB setup with this essential connector for seamless data transmission.