395-064-523-802

Heilind Number:EDA395-064-523-802
Manufacturer:EDAC
Manufacturer Number:395-064-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-523-802

Detailed Description

Introducing our high-performance Board To Board PCB Connector, designed for seamless connectivity in your electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of 64 positions each, it allows for efficient data transmission. The contact material, Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, this connector is perfect for various environments. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Upgrade your electronic devices with this essential component for seamless performance.