395-064-524-102

Heilind Number:EDA395-064-524-102
Manufacturer:EDAC
Manufacturer Number:395-064-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-524-102

Detailed Description

Enhance your circuitry with this high-performance board-to-board PCB connector, designed for seamless integration on black motherboards. With a precise pitch of .1 inches and row spacing of .2 inches, it offers 64 positions for secure and efficient connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliable conductivity. The straight mount orientation and 3A amperage make it ideal for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a dependable choice for your electronic projects. Trust in its quality and performance for seamless connectivity.