395-064-524-108

Heilind Number:EDA395-064-524-108
Manufacturer:EDAC
Manufacturer Number:395-064-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-524-108

Detailed Description

Enhance your connectivity with our high-performance Card Edge Connector, designed for seamless integration in your PCB assembly. Featuring 64 positions in a single row layout, this connector ensures efficient signal transmission with a pitch of .1 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it guarantees reliability in demanding environments. The straight mount orientation and precise .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for a wide range of applications. Elevate your electronic designs with this essential component.