395-064-524-112

Heilind Number:EDA395-064-524-112
Manufacturer:EDAC
Manufacturer Number:395-064-524-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-524-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-524-112

Detailed Description

Experience seamless connectivity with our high-performance Board To Board PCB Connector. Designed for optimal signal transmission, this connector features 64 positions in a single row, ensuring efficient data transfer. The housing material, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, you can trust in reliable and consistent conductivity. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Whether you're a professional or DIY enthusiast, this connector is a must-have for your electronic projects. Stay connected effortlessly with our high-quality Board To Board PCB Connector.