395-064-524-158

Heilind Number:EDA395-064-524-158
Manufacturer:EDAC
Manufacturer Number:395-064-524-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-524-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-524-158

Detailed Description

Elevate your PCB connection efficiency with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 64 positions in a single row layout, optimizing space and connectivity. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability even in demanding environments, while the copper alloy contact material guarantees stable and efficient power transfer. With a pitch of .1 inches and row spacing of .2 inches, precision and accuracy are guaranteed in every connection. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various applications. Trust in its straight mount orientation for easy installation, and experience the seamless connectivity you need for your projects.