395-064-524-402

Heilind Number:EDA395-064-524-402
Manufacturer:EDAC
Manufacturer Number:395-064-524-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-524-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-524-402

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 64 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliability in any application. The contact material, Copper Alloy, further enhances conductivity, while the precise .1-inch pitch and .2-inch row spacing enable secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this straight-mount connector is ideal for demanding environments. Elevate your electronics with this essential component.