395-064-524-412

Heilind Number:EDA395-064-524-412
Manufacturer:EDAC
Manufacturer Number:395-064-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-524-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-524-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 64 positions in a single row, ensuring optimal signal transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a straight mount orientation and a pitch of .1 inches, it offers easy installation and a secure connection. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. The contact material, made of Copper Alloy, ensures reliable conductivity. Upgrade your system with this black-colored connector, perfect for demanding applications in the industrial and technology sectors.