395-064-524-504

Heilind Number:EDA395-064-524-504
Manufacturer:EDAC
Manufacturer Number:395-064-524-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-524-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-524-504

Detailed Description

Elevate your electronic connections with our high-performance Board To Board PCB Connector. Featuring a sleek black design and constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power delivery with an amperage of 3 A. Its Copper Alloy contact material guarantees optimal conductivity, while the 2-row configuration with a pitch of .1 in and row spacing of .2 in offers seamless integration onto your PCB. With 64 positions for versatile connectivity, this straight-mount connector is perfect for various applications. Operating efficiently in temperatures ranging from -40 to 105 °C, it's a trusted solution for demanding environments. Upgrade your setup with this essential component for streamlined and secure connections.