395-064-524-578

Heilind Number:EDA395-064-524-578
Manufacturer:EDAC
Manufacturer Number:395-064-524-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-524-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-524-578

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing material for reliable insulation. With two rows and 64 positions, it offers ample space for seamless data transmission. The contact material, Copper Alloy, ensures efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, this connector operates flawlessly even in extreme temperatures ranging from -40 to 105 °C. Upgrade your PCB assembly with this essential component for optimal functionality and performance.