395-064-524-588

Heilind Number:EDA395-064-524-588
Manufacturer:EDAC
Manufacturer Number:395-064-524-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-524-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-524-588

Detailed Description

Enhance connectivity within your PCB assembly with this dual-row Black Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures secure and reliable performance in various electronic applications. The 64-position connector, with a pitch of .1 inches and row spacing of .2 inches, facilitates seamless data transmission. Crafted with Copper Alloy contacts, it guarantees optimal conductivity. Designed for straight mount orientation, it offers easy installation on the board. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for use in diverse environments. Trust in its high-quality construction for efficient and stable interconnections.