395-064-524-603

Heilind Number:EDA395-064-524-603
Manufacturer:EDAC
Manufacturer Number:395-064-524-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-524-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-524-603

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector in sleek black. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector boasts reliable performance even in demanding environments. Featuring a single row design with a pitch of .1 inches and 64 positions, it ensures seamless connectivity for your electronic components. Crafted with precision, the contact material is made of high-quality Copper Alloy, guaranteeing efficient signal transmission. Its straight mount orientation and compact size make it easy to integrate into your circuit board design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Upgrade your connectivity with this essential component.