395-064-524-604

Heilind Number:EDA395-064-524-604
Manufacturer:EDAC
Manufacturer Number:395-064-524-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-524-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-524-604

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 64 positions with a compact .1 inch pitch, allowing for efficient data transfer. The straight mount orientation and single row configuration ensure easy installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability. Crafted with precision, this connector boasts copper alloy contacts for optimal conductivity, even in harsh operating conditions ranging from -40 to 105 °C. Perfect for a variety of applications, it's a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.