395-064-524-802

Heilind Number:EDA395-064-524-802
Manufacturer:EDAC
Manufacturer Number:395-064-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-524-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-524-802

Detailed Description

Enhance your connectivity with this sleek and efficient board-to-board PCB connector. Designed for seamless integration, this connector features a black UL 94V-0 thermoplastic polyester housing, ensuring both durability and safety. With two rows and a pitch of .1 inches, it offers 64 positions for versatile connectivity options. Crafted with copper alloy contacts, it guarantees reliable performance. Its straight mount orientation and compact design make it ideal for various electronic applications. Operating smoothly in a wide temperature range from -40 to 105 °C, it's the perfect solution for your PCB connection needs. Upgrade your setup with this high-quality connector, a must-have for any tech enthusiast.