395-064-524-804

Heilind Number:EDA395-064-524-804
Manufacturer:EDAC
Manufacturer Number:395-064-524-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-524-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-524-804

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 64 positions in a dual-row layout, allowing for efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on the PCB. Crafted from Copper Alloy, the contact material guarantees reliable conductivity. The straight mount orientation facilitates easy installation. Operating between -40 and 105°C, this connector is suitable for a wide range of environments. Upgrade your PCB assembly with this essential component for optimal performance.