395-064-524-808

Heilind Number:EDA395-064-524-808
Manufacturer:EDAC
Manufacturer Number:395-064-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-524-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-524-808

Detailed Description

Enhance your connectivity with our versatile Card Edge Connector, featuring a sleek design in a classic black hue. This essential component boasts a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With two rows of copper alloy contacts, it offers seamless communication with an amperage of 3 A. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the 64 positions cater to a variety of connection needs. Designed for straight mounting orientation on PCBs, it guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for demanding environments. Upgrade your connectivity solutions with this high-performance Board-to-Board PCB Connector.