395-064-525-101

Heilind Number:EDA395-064-525-101
Manufacturer:EDAC
Manufacturer Number:395-064-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-525-101

Detailed Description

Introducing our 395-064-525-101 Black Board-to-Board PCB Connector, designed for seamless and secure electronic connections. This high-quality connector features a sleek UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability in any application. With a single row layout and 64 positions, it offers ample connectivity options for your PCB assembly needs. The Copper Alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for both standard and demanding environments. Trust in our product to deliver efficient and long-lasting connections in your electronic devices.