395-064-525-102

Heilind Number:EDA395-064-525-102
Manufacturer:EDAC
Manufacturer Number:395-064-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-525-102

Detailed Description

Introducing our high-performance Board To Board PCB Connector, SKU 395-064-525-102, designed for seamless connectivity in electronic devices. Crafted with precision and durability in mind, this connector boasts a sleek black finish, adding a touch of sophistication to any PCB assembly. Its UL 94V-0 Thermoplastic Polyester housing material ensures safety and reliability, even in the most demanding environments. With 64 positions and a pitch of .1 inches, it offers ample connectivity options for your circuit board layout. The straight mount orientation and copper alloy contact material guarantee secure and efficient connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for use in various applications. Trust in the exceptional quality of this connector to meet all your board-to-board connectivity needs with ease. Elevate the performance of your electronic devices with this essential component.