395-064-525-103

Heilind Number:EDA395-064-525-103
Manufacturer:EDAC
Manufacturer Number:395-064-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-525-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-525-103

Detailed Description

Introducing our high-performance 395-064-525-103 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. With a pitch of .1 inches and 64 positions in a single row, this connector offers seamless integration for your circuitry. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. Its straight mount orientation and black color make for easy installation and a sleek aesthetic. Crafted with copper alloy contacts, this connector guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Trust in the 395-064-525-103 for secure and efficient board-to-board connections in your projects.