395-064-525-104

Heilind Number:EDA395-064-525-104
Manufacturer:EDAC
Manufacturer Number:395-064-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-525-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-525-104

Detailed Description

Introducing the 395-064-525-104, a cutting-edge board-to-board PCB connector designed for seamless connectivity in electronic devices. Featuring 64 positions with a compact 0.1-inch pitch, this connector offers high-density integration without sacrificing performance. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in harsh environments with an operating temperature range of -40 to 105 °C. Crafted with precision, the contact material is made of copper alloy for optimal conductivity. With a straight mount orientation and a single row design, installation is a breeze. Trust in the 395-064-525-104 for reliable and efficient PCB connections in a wide range of applications.