395-064-525-108

Heilind Number:EDA395-064-525-108
Manufacturer:EDAC
Manufacturer Number:395-064-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-525-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-525-108

Detailed Description

Enhance your electronic connections with our 395-064-525-108 Board-to-Board Card Edge Connector in sleek black. With an amperage of 3A, this high-performance connector features durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts for reliable conductivity. Its single-row design with 64 positions and a .1-inch pitch allows for seamless PCB integration, while the .2-inch row spacing ensures efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications.Upgrade your connectivity with this essential component, ensuring optimal performance and longevity for your electronic devices.