395-064-525-112

Heilind Number:EDA395-064-525-112
Manufacturer:EDAC
Manufacturer Number:395-064-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-064-525-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-064-525-112

Detailed Description

Introducing our cutting-edge Board To Board PCB Connector, the ultimate solution for seamless connectivity in electronic devices. Crafted with precision and durability in mind, this connector features 64 positions in a single row, ensuring optimal performance in high-density applications. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only guarantees a secure fit but also complies with stringent safety standards. With copper alloy contacts, offering reliable conductivity, and a pitch of .1 inches, this connector facilitates efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of environments. Trust in the quality and versatility of our Board To Board PCB Connector for all your connectivity needs.